1622897-1 | TE Connectivity
Resistor, thick film, SMD 1608, 270 Ω, 0.1 W, ±1 %, 1622897-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0027 € *
Available in 12 Days: 170,000 pcs. - if ordered today
Chip resistor, 1622897-1, TE Connectivity
The 1622897-1 is a thick film resistor with high power to size ratio, ideally suited to industrial and general purpose use. The resistive element is screen printed and fired, and a passivation layer added.
Features
- Terminal finish matte Sn over Ni
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 270 Ω | |
| Tolerance | ±1 % | |
| Power | 0.1 W | |
| Design | SMD 1608 | |
| Temperature coefficient | ±100 ppm/°K | |
| Technology | thick film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 1.6 mm | |
| Height | 0.45 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |