1-2176347-8 | TE Connectivity

Resistor, thick film, SMD 5025, 270 Ω, 0.75 W, ±1 %, 1-2176347-8

Order No.: 71P1341
EAN: 4099891682149
MPN:
1-2176347-8
Series: CRGCQ
1-2176347-8 TE Connectivity SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0631 € *
Available in 12 Days: 24,000 pcs. - if ordered today
Total Price:
252.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.0631 €

Chip resistor, 1-2176347-8, TE Connectivity

The 1-2176347-8 is a thick film chip resistor, suitable for auto placement in volume and for most applications. Also suitable for both wave and reflow soldering techniques.

Features

  • Small size and light weight
  • Terminal finish matte Sn over Ni
Technical specifications
Filter Property Value
ohmic resistance 270 Ω
Tolerance ±1 %
Power 0.75 W
Design SMD 5025
Temperature coefficient ±100 ppm/°K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 5 mm
Height 0.55 mm
Logistics
Property Value
Country of origin TH
Customs tariff number 85332100
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes