1-2176339-7 | TE Connectivity

Resistor, thick film, SMD 1608, 220 Ω, 0.1 W, ±1 %, 1-2176339-7

Order No.: 71P1340
EAN: 4099891682132
MPN:
1-2176339-7
Series: CRGCQ
1-2176339-7 TE Connectivity SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0033 € *
Available in 12 Days: 80,000 pcs. - if ordered today
Total Price:
166.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
50000 pcs.
0.0033 €

Chip resistor, 1-2176339-7, TE Connectivity

The 1-2176339-7 is a thick film chip resistor, suitable for auto placement in volume and for most applications. Also suitable for both wave and reflow soldering techniques.

Features

  • Small size and light weight
  • Terminal finish matte Sn over Ni
Technical specifications
Filter Property Value
ohmic resistance 220 Ω
Tolerance ±1 %
Power 0.1 W
Design SMD 1608
Temperature coefficient ±100 ppm/°K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 1.6 mm
Height 0.45 mm
Logistics
Property Value
Country of origin TH
Customs tariff number 85332100
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes