1-2176315-8 | TE Connectivity
Resistor, thin film, SMD 0204, mini MELF, 2.7 kΩ, 0.4 W, ±0.1 %, 1-2176315-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2666 € *
Available in 12 Days: 3,000 pcs. - if ordered today
Precision resistor, 1-2176315-8, TE Connectivity
The 1-2176315-8 is a metal film precision MELF resistor with an SMD enabled structure tight tolerance and low TCR.
Features
- Thin film technology
- Excellent overall stability
- Sn termination on Ni barrier layer
- Lead-free and RoHS compliant
Applications
- Automotive
- Industrial
- Telecommunication
- Medical Equipment
- Measurement/Testing Equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 2.7 kΩ | |
| Tolerance | ±0.1 % | |
| Power | 0.4 W | |
| Design | SMD 0204 | |
| Enclosure | mini MELF | |
| Temperature coefficient | ±15 ppm/°K | |
| Technology | thin film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 3.5 mm | |
| diameter | 1.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |