1-2176263-4 | TE Connectivity
Resistor, thin film, SMD 0402 (1005), 33.2 kΩ, 0.063 W, ±0.1 %, 1-2176263-4
Unit Price (€ / pc.)
0.2951 € *
Available in 5 Days: 5,000 pcs. - if ordered today
Chip resistor, 1-2176263-4, TE Connectivity
The 1-2176263-4 is a high stability precision chip resistor that has accurate and uniform physical dimensions to facilitate placement. This product is produced with three sputtered layers giving optimum performance.
Features
- Thin film (nichrome)
- Terminal finish - electroplated 100% matte Sn
Applications
- Communications
- Industrial control
- Instrumentation
- Medical
Technical specifications
Temperature coefficient | ±10 ppm/°K | |
Technology | thin film | |
Width | 0.5 mm | |
Height | 0.3 mm | |
Power | 0.063 W | |
Length | 1 mm | |
Design | SMD 0402 (1005) | |
min. operating temperature | -55 °C | |
Tolerance | ±0.1 % | |
max. operating temperature | 155 °C | |
ohmic resistance | 33.2 kΩ |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85332100 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |