1-2176236-1 | TE Connectivity
Resistor, thin film, SMD 0402 (1005), 1.8 kΩ, 0.0625 W, ±0.1 %, 1-2176236-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1000 € *
Available in 12 Days: 5,000 pcs. - if ordered today
Chip resistor, 1-2176236-1, TE Connectivity
The 1-2176236-1 is a thin film chip resistor with special material design, and processing for high sulfur applications. This product is test proven immunity to humidity, moisture, and sulfur.
Features
- Advanced thin film technology
- RoHS compliant
Applications
- Automotive
- Medical
- Testing/Measurement
- Communication
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 1.8 kΩ | |
| Tolerance | ±0.1 % | |
| Power | 0.0625 W | |
| Design | SMD 0402 (1005) | |
| Temperature coefficient | ±25 ppm/°K | |
| Technology | thin film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 1 mm | |
| Width | 0.5 mm | |
| Height | 0.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |