1-2176232-3 | TE Connectivity
Resistor, thick film, SMD 6330, 430 kΩ, 3 W, ±1 %, 1-2176232-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3808 € *
Available in 12 Days: 4,000 pcs. - if ordered today
Power resistor, 1-2176232-3, TE Connectivity
The 1-2176232-3 is a low cost high power resistor, suitable for auto placement in volume and for most applications, including high frequency operations, owing to the short lead structure.
Features
- Small size to power ratio
- Supplied on tape
- Value marked on resistor
- Terminal finish matte Sn over Ni
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 430 kΩ | |
| Tolerance | ±1 % | |
| Power | 3 W | |
| Design | SMD 6330 | |
| Temperature coefficient | ±100 ppm/°K | |
| Technology | thick film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 6.35 mm | |
| Height | 0.55 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |