1-2176232-2 | TE Connectivity
Resistor, thick film, SMD 6330, 390 kΩ, 3 W, ±1 %, 1-2176232-2
Unit Price (€ / pc.)
0.6783 € *
Available in 5 Days: 2,000 pcs. - if ordered today
Total Price:
1,356.60 € *
Price list
Quantity
Price per unit*
2000 pcs.
0.6783 €
4000 pcs.
0.5355 €
*incl. VAT plus shipping costs
Subject to prior sale
Power resistor, 1-2176232-2, TE Connectivity
The 1-2176232-2 is a low cost high power resistor, suitable for auto placement in volume and for most applications, including high frequency operations, owing to the short lead structure.
Features
- Small size to power ratio
- Supplied on tape
- Value marked on resistor
- Terminal finish matte Sn over Ni
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 390 kΩ | |
| max. operating temperature | 155 °C | |
| Length | 6.35 mm | |
| min. operating temperature | -55 °C | |
| Height | 0.55 mm | |
| Technology | thick film | |
| Design | SMD 6330 | |
| Power | 3 W | |
| Temperature coefficient | ±100 ppm/°K | |
| Tolerance | ±1 % |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |