1-1879417-9 | TE Connectivity
Resistor, thin film, SMD 0603 (1608), 1 MΩ, 0.063 W, ±0.1 %, 1-1879417-9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0988 € *
Standard delivery time from the manufacturer is: 4 Weeks
Thin Film Precision Resistor, 1-1879417-9, TE Connectivity
The 1-1879417-9 is a high stability precision chip resistor range offering various power dissipations relating to a wide range of chip size.
Features
- Wide range of case size
- Suitable for all applications where close accuracy and stability are essential
- Terminal finish – electroplated 100% matte Sn
Applications
- Communications
- Industrial controls
- Instrumentation
- Medical
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 1 MΩ | |
| Tolerance | ±0.1 % | |
| Power | 0.063 W | |
| Design | SMD 0603 (1608) | |
| Temperature coefficient | ±25 ppm/K | |
| Technology | thin film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 1.55 mm | |
| Width | 0.8 mm | |
| Height | 0.45 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | TW |
| Original Packaging | Reel with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |