1-1879005-0 | TE Connectivity
Resistor, thick film, SMD 6330, 20 Ω, 1 W, ±5 %, 1-1879005-0
Unit Price (€ / pc.)
0.1238 € *
Available: 0 pcs.
Available in 5 Days: 4,000 pcs.
Leadtime: 1 Week **
Power resistor, 1-1879005-0, TE Connectivity
The 1-1879005-0 is a low cost high power resistor, suitable for auto placement in volume and for most applications, including high frequency operations, owing to the short lead structure.
Features
- Small size to power ratio
- Supplied on tape
- Value marked on resistor
- Low profile
Technical specifications
ohmic resistance | 20 Ω | |
Design | SMD 6330 | |
Height | 0.6 mm | |
Length | 6.4 mm | |
Power | 1 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±5 % | |
Technology | thick film | |
Temperature coefficient | ±200 ppm/°K |
Download
Logistics
Country of origin | US |
Customs tariff number | 85332100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |