1-1676480-5 | TE Connectivity

Resistor, thick film, SMD 0402 (1005), 15 kΩ, 0.063 W, ±1 %, 1-1676480-5

Order No.: 71P0732
EAN: 4099891681142
MPN:
1-1676480-5
Series: CRG
1-1676480-5 TE Connectivity SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0025 € *
Available in 12 Days: 110,000 pcs. - if ordered today
Total Price:
174.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
70000 pcs.
0.0025 €

Chip resistor, 1-1676480-5, TE Connectivity

The 1-1676480-5 is a thick film resistor with high power to size ratio, ideally suited to industrial and general purpose use. The resistive element is screen printed and fired, and a passivation layer added.

Features

  • Terminal finish matte Sn over Ni
Technical specifications
Filter Property Value
ohmic resistance 15 kΩ
Tolerance ±1 %
Power 0.063 W
Design SMD 0402 (1005)
Temperature coefficient ±100 ppm/°K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 1 mm
Width 0.5 mm
Height 0.35 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin TH
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes