5-1571999-6 | TE Connectivity

DIP switche, Off-On, 8 pole, straight, 1 A/5 VDC, 5-1571999-6

Order No.: 71P9443
EAN: 4099891654153
MPN:
5-1571999-6
Series: AMPLIMITE
5-1571999-6 TE Connectivity Slide Switches and Coding Switches Image 1
5-1571999-6 TE Connectivity Slide Switches and Coding Switches Image 2
5-1571999-6 TE Connectivity Slide Switches and Coding Switches Image 3
5-1571999-6 TE Connectivity Slide Switches and Coding Switches Image 4
5-1571999-6 TE Connectivity Slide Switches and Coding Switches Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6537 € *
Available in 12 Days: 1,229 pcs. - if ordered today
Total Price:
2.65 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6537 €
10 pcs.
2.4633 €
25 pcs.
2.2967 €
50 pcs.
2.0944 €
*incl. VAT plus shipping costs
Subject to prior sale

DIP Switch, 5-1571999-6, TE Connectivity

DIP Switch, Switch, Gold, Black housing, Polyphenylene sulfide (PPS), Auto-Insertable, 8 Switch, -30-85 °C, DIP, Alcoswitch ADP.

Technical specifications
Filter Property Value
Version DIP switche
Shift position Off-On
Pin number 8 pole
Actuation lateral
Design straight
Connection PCB pin
contact surface gold-plated
Grid 2.54 mm
Breaking capacity 1 A/5 VDC
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes