4-1571999-1 | TE Connectivity

DIP switche, Off-On, 2 pole, straight, 1 A/5 VDC, 4-1571999-1

Order No.: 71P8598
EAN: 4099891654016
MPN:
4-1571999-1
4-1571999-1 TE Connectivity Slide Switches and Coding Switches Image 1
4-1571999-1 TE Connectivity Slide Switches and Coding Switches Image 2
4-1571999-1 TE Connectivity Slide Switches and Coding Switches Image 3
4-1571999-1 TE Connectivity Slide Switches and Coding Switches Image 4
4-1571999-1 TE Connectivity Slide Switches and Coding Switches Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8088 € *
Available in 12 Days: 21,505 pcs. - if ordered today
Total Price:
1.81 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8088 €
10 pcs.
1.6779 €
25 pcs.
1.5708 €
50 pcs.
1.4280 €
*incl. VAT plus shipping costs
Subject to prior sale

DIP Switch, 4-1571999-1, TE Connectivity

DIP Switch, Switch, Gold, Black housing, Polyphenylene sulfide (PPS), Auto-Insertable, 2 Switch, -30-85 °C, DIP.

Technical specifications
Filter Property Value
Version DIP switche
Shift position Off-On
Pin number 2 pole
Actuation lateral
Design straight
Connection PCB pin
contact surface gold-plated
Grid 2.54 mm
Breaking capacity 1 A/5 VDC
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes