2-1571999-7 | TE Connectivity

DIP switche, Off-On, 8 pole, straight, 1 A/5 VDC, 2-1571999-7

Order No.: 71P4954
MPN:
2-1571999-7
2-1571999-7 TE Connectivity Slide Switches and Coding Switches Image 1
2-1571999-7 TE Connectivity Slide Switches and Coding Switches Image 2
2-1571999-7 TE Connectivity Slide Switches and Coding Switches Image 3
2-1571999-7 TE Connectivity Slide Switches and Coding Switches Image 4
2-1571999-7 TE Connectivity Slide Switches and Coding Switches Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9397 € *
Standard delivery time from the manufacturer is: 25 Weeks
Total Price:
2,909.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
1500 pcs.
1.9397 €

DIP Switch, 2-1571999-7, TE Connectivity

DIP Switch, Switch, Gold, Black housing, Polyphenylene sulfide (PPS), Auto-Insertable, 8 Switch, -30-85 °C, DIP.

Technical specifications
Filter Property Value
Version DIP switche
Shift position Off-On
Pin number 8 pole
Actuation lateral
Design straight
Connection gull-wing
contact surface gold-plated
Grid 2.54 mm
Breaking capacity 1 A/5 VDC
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes