1825032-2 | TE Connectivity

Slide switch, On-Off-On, 1 pole, straight, 0.4 A/20 VDC, 1825032-2

Order No.: 19G1184
EAN: 4099889204483
MPN:
1825032-2
SE1EGPC04
1825032-2 TE Connectivity Slide Switches and Coding Switches Image 1
1825032-2 TE Connectivity Slide Switches and Coding Switches Image 2
1825032-2 TE Connectivity Slide Switches and Coding Switches Image 3
1825032-2 TE Connectivity Slide Switches and Coding Switches Image 4
1825032-2 TE Connectivity Slide Switches and Coding Switches Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.545 € *
Standard delivery time from the manufacturer is: 39 Weeks
Total Price:
6,545.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
6.545 €

Slide Switch, 1825032-2, TE Connectivity

Terminal Configuration: Standard, Actuator Style: Top, Terminals Connected: 1-2, 2-3, Configuration (Pole-Throw): Single Pole - Double Throw, Number of Actuators: Single, Number of Slide Switch Positions: 3, Operating Function: On Off On, Slide Switch Voltage Rating: 20 VDC, Actuator Travel: 2.2 mm, Actuator Material: PBT Basin, Actuator Color: Yellow, Contact Base Material: Phosphor Bronze, Slide Switch Contact Current Rating: .4 A, Switch Contact Plating Material: Gold, Termination Type: PC, PCB Mount Retention Type: Extended, Slide Switch Mounting Angle: Vertical, Slide Switch Mounting Type: Through Hole, Actuator Length: 2.8 mm, Stamped Marking: With, UL Flammability Rating: UL 94V-0

Technical specifications
Filter Property Value
Version slide switch
Shift position On-Off-On
Pin number 1 pole
Actuation on top
Design straight
Connection PCB pin
contact surface gold-plated
Grid 2.54 mm
Breaking capacity 0.4 A/20 VDC
Logistics
Property Value
Country of origin GB
Customs tariff number 85365080
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes