1825010-7 | TE Connectivity
Slide switch, On-On, 2 pole, straight, 0.4 A/20 VDC, 1825010-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.8052 € *
Standard delivery time from the manufacturer is: 50 Weeks
Slide switch, 1825010-7, TE Connectivity
Slide switch, Double Pole - Double throw configuration (Pole-Throw), Vertical, Copper alloy, Single actuator, 2 Position, On On.
Features
- Bifurcated double wipe contacts, also for telecom grade switching
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | slide switch | |
| Shift position | On-On | |
| Pin number | 2 pole | |
| Actuation | on top | |
| Design | straight | |
| Connection | J-hook | |
| contact surface | gold-plated | |
| Grid | 2.54 mm | |
| Breaking capacity | 0.4 A/20 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |