1-5161390-4 | TE Connectivity

DIP switche, Off-On, 14 pole, straight, 10 mA/50 VDC, 1-5161390-4

Order No.: 19G1619
EAN: 4099889205190
MPN:
1-5161390-4
1-5161390-4 TE Connectivity Slide Switches and Coding Switches Image 1
1-5161390-4 TE Connectivity Slide Switches and Coding Switches Image 2
1-5161390-4 TE Connectivity Slide Switches and Coding Switches Image 3
1-5161390-4 TE Connectivity Slide Switches and Coding Switches Image 4
1-5161390-4 TE Connectivity Slide Switches and Coding Switches Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.1971 € *
Available in 12 Days: 2,540 pcs. - if ordered today
Total Price:
13.20 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1971 €
5 pcs.
12.5188 €
10 pcs.
11.7096 €
25 pcs.
10.6743 €
*incl. VAT plus shipping costs
Subject to prior sale

DIP Switch, 1-5161390-4, TE Connectivity

DIP & SIP Switch Product Type: Switch, Sealed DIP & SIP Switch: No, DIP & SIP Switch Type: DIP, Actuator Style: Slide, Number of Positions: 14, Number of Switches: 14, Configuration (Pole-Throw): Single Pole - Single Throw, DIP & SIP Switch Voltage Rating: 50 VDC, Actuator Color: Red, Solder Tail Contact Plating: Tin, DIP & SIP Switch Contact Mating Area Plating Material: Tin, Auto-Insertable: No, DIP & SIP Switch Contact Current Rating: .01 A, Contact Base Material: Phosphor Bronze, Termination Post Length: 3.2 mm, Mounting Angle: Vertical, DIP & SIP Switch Mounting Type: Through Hole, DIP & SIP Switch Housing Color: Natural, DIP & SIP Switch Housing Material: Nylon - GF, DIP & SIP Switch Centerline: 2.54 mm, Height: 8.5 mm, UL Flammability Rating: UL 94V-0, Packaging Quantity: 12, Comment: All switches are bottom sealed.

Technical specifications
Filter Property Value
Version DIP switche
Shift position Off-On
Pin number 14 pole
Actuation on top
Design straight
Connection PCB pin
contact surface tin-plated
Grid 2.54 mm
Breaking capacity 10 mA/50 VDC
Logistics
Property Value
Customs tariff number 85365080
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes