1-5161390-3 | TE Connectivity

DIP switche, Off-On, 13 pole, straight, 10 mA/50 VDC, 1-5161390-3

Order No.: 19G1618
EAN: 4099889205183
MPN:
1-5161390-3
1-5161390-3 TE Connectivity Slide Switches and Coding Switches Image 1
1-5161390-3 TE Connectivity Slide Switches and Coding Switches Image 2
1-5161390-3 TE Connectivity Slide Switches and Coding Switches Image 3
1-5161390-3 TE Connectivity Slide Switches and Coding Switches Image 4
1-5161390-3 TE Connectivity Slide Switches and Coding Switches Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.9369 € *
Standard delivery time from the manufacturer is: 32 Weeks
Total Price:
670.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
75 pcs.
8.9369 €

DIP Switch, 1-5161390-3, TE Connectivity

DIP & SIP Switch Product Type: Switch, Sealed DIP & SIP Switch: No, DIP & SIP Switch Type: DIP, Actuator Style: Slide, Number of Positions: 13, Number of Switches: 13, Configuration (Pole-Throw): Single Pole - Single Throw, DIP & SIP Switch Voltage Rating: 50 VDC, Actuator Color: Red, Solder Tail Contact Plating: Tin, DIP & SIP Switch Contact Mating Area Plating Material: Tin, Auto-Insertable: No, DIP & SIP Switch Contact Current Rating: .01 A, Contact Base Material: Phosphor Bronze, Termination Post Length: 3.2 mm, Mounting Angle: Vertical, DIP & SIP Switch Mounting Type: Through Hole, DIP & SIP Switch Housing Color: Natural, DIP & SIP Switch Housing Material: Nylon - GF, DIP & SIP Switch Centerline: 2.54 mm, Height: 8.5 mm, UL Flammability Rating: UL 94V-0, Packaging Quantity: 14, Comment: All switches are bottom sealed.

Technical specifications
Filter Property Value
Version DIP switche
Shift position Off-On
Pin number 13 pole
Actuation on top
Design straight
Connection PCB pin
contact surface tin-plated
Grid 2.54 mm
Breaking capacity 10 mA/50 VDC
Logistics
Property Value
Country of origin DE
Customs tariff number 85365080
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes