1-1825059-1 | TE Connectivity

DIP switche, Off-On, 3 pole, straight, 1 A/5 VDC, 1-1825059-1

Order No.: 71P0912
EAN: 4099891653118
MPN:
1-1825059-1
Series: ADE
1-1825059-1 TE Connectivity Slide Switches and Coding Switches Image 1
1-1825059-1 TE Connectivity Slide Switches and Coding Switches Image 2
1-1825059-1 TE Connectivity Slide Switches and Coding Switches Image 3
1-1825059-1 TE Connectivity Slide Switches and Coding Switches Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6779 € *
Available in 12 Days: 16,785 pcs. - if ordered today
Total Price:
226.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
135 pcs.
1.6779 €

DIP Switch, 1-1825059-1, TE Connectivity

DIP Switch, Switch, Gold flash, Black housing, Polyphenylene sulfide (PPS), Auto-Insertable, Sealed, 3 Switch, -30-85 °C.

Technical specifications
Filter Property Value
Version DIP switche
Shift position Off-On
Pin number 3 pole
Actuation on top
Design straight
Connection gull-wing
contact surface gold-plated
Grid 2.54 mm
Breaking capacity 1 A/5 VDC
Logistics
Property Value
Country of origin CN
Customs tariff number 85365080
Compliance
Property Value
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15