1-1825006-7 | TE Connectivity
DIP switche, Off-On, 10 pole, straight, 100 mA/50 VDC, 1-1825006-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0460 € *
Available in 12 Days: 4,682 pcs. - if ordered today
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0460 €
10 pcs.
3.7604 €
25 pcs.
3.5105 €
50 pcs.
3.1892 €
*incl. VAT plus shipping costs
Subject to prior sale
DIP Switch, 1-1825006-7, TE Connectivity
DIP Switch, Switch, Gold, Black housing, Polyphenylene sulfide (PPS), Auto-Insertable, Sealed, 10 Switch, -30-85 °C, DIP.
Features
- Low profile
- End stackable
- Auto insertable
- Gold contacts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIP switche | |
| Shift position | Off-On | |
| Pin number | 10 pole | |
| Actuation | on top | |
| Design | straight | |
| Connection | PCB pin | |
| contact surface | gold-plated | |
| Grid | 2.54 mm | |
| Breaking capacity | 100 mA/50 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |