1-1825006-6 | TE Connectivity
DIP switche, Off-On, 8 pole, straight, 100 mA/50 VDC, 1-1825006-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6656 € *
Available in 12 Days: 11,030 pcs. - if ordered today
DIP Switch, 1-1825006-6, TE Connectivity
DIP Switch, Switch, Gold, Black housing, Polyphenylene sulfide (PPS), Auto-Insertable, Sealed, 8 Switch, -30-85 °C, DIP.
Features
- Low profile
- End stackable
- Auto insertable
- Gold contacts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIP switche | |
| Shift position | Off-On | |
| Pin number | 8 pole | |
| Actuation | on top | |
| Design | straight | |
| Connection | gull-wing | |
| contact surface | gold-plated | |
| Grid | 2.54 mm | |
| Breaking capacity | 100 mA/50 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |