1-1571983-4 | TE Connectivity

DIP switche, Off-On, 10 pole, straight, 100 mA/50 VDC, 1-1571983-4

Order No.: 71P0571
EAN: 4099891653057
MPN:
1-1571983-4
Series: GDH
1-1571983-4 TE Connectivity Slide Switches and Coding Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7727 € *
Available in 12 Days: 34,549 pcs. - if ordered today
Total Price:
5,545.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
2.7727 €

DIP Switch, 1-1571983-4, TE Connectivity

DIP Switch, Switch, Gold, Black housing, Polyphenylene sulfide (PPS), Sealed, 10 Switch, -30-85 °C, DIP.

Technical specifications
Filter Property Value
Version DIP switche
Shift position Off-On
Pin number 10 pole
Actuation on top
Design straight
Connection gull-wing
contact surface gold-plated
Grid 1.27 mm
Breaking capacity 100 mA/50 VDC
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes