4-1437390-1 | TE Connectivity
Terminal block, 4-1437390-1
Order No.: 71P8553
EAN: 4099891651022
MPN:
4-1437390-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.3030 € *
Available in 12 Days: 1,286 pcs. - if ordered today
Total Price:
244.54 € *
Price list
Quantity
Price per unit*
15 pcs.
16.3030 €
30 pcs.
15.9817 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal block, 4-1437390-1, TE Connectivity
The 4-1437390-1 is a t, heavy duty block line that accepts single and combination wires up to #4 AWG. This product's compact design allows at least 138 circuits per 6- foot length to be mounted.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | screw terminal block | |
| Pin number | 1 pole | |
| AWG cross-section | AWG 18 to 6 | |
| Rated current | 65 A | |
| Rated Voltage | 600 V | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |