3-1437390-1 | TE Connectivity
Terminal block, screw connection, 1 pole, 35 A, black, 3-1437390-1
Order No.: 71P7409
EAN: 4099891651015
MPN:
3-1437390-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.996 € *
Available in 12 Days: 316 pcs. - if ordered today
Terminal block, 3-1437390-1, TE Connectivity
The 3-1437390-1 is ideal for high temperature, high current applications. The rugged material withstands temperatures up to 150°C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | screw terminal block | |
| Pin number | 1 pole | |
| AWG cross-section | AWG 22 to 10 | |
| Rated current | 35 A | |
| Rated Voltage | 600 V | |
| Connection | screw connection | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |