2271693-2 | TE Connectivity
Terminal block, 2271693-2
Order No.: 71P6198
EAN: 4099891650759
MPN:
2271693-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.8790 € *
Available in 12 Days: 300 pcs. - if ordered today
Total Price:
219.55 € *
Price list
Quantity
Price per unit*
45 pcs.
4.8790 €
100 pcs.
4.6767 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal block, 2271693-2, TE Connectivity
Screw terminal block, Standard, 2 position, Copper alloy, Quick connect, DIN Rail, Steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | screw terminal block | |
| Pin number | 2 pole | |
| Cable cross-section | 0.33-2.5 mm² | |
| AWG cross-section | AWG 22 to 12 | |
| Rated surge voltage | 6 kV | |
| Rated current | 20 A | |
| Rated Voltage | 600 V | |
| Length | 69 mm | |
| Width | 5 mm | |
| Height | 62.7 mm | |
| Connection | quick connection | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |