2271692-1 | TE Connectivity

Terminal block, 2271692-1

Order No.: 71P6196
EAN: 4099891650735
MPN:
2271692-1
2271692-1 TE Connectivity Series Terminals Image 1
2271692-1 TE Connectivity Series Terminals Image 2
2271692-1 TE Connectivity Series Terminals Image 3
2271692-1 TE Connectivity Series Terminals Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.5747 € *
Available in 12 Days: 400 pcs. - if ordered today
Total Price:
215.75 € *
Price list
Quantity
Price per unit*
10 pcs.
21.5747 €
23 pcs.
20.7060 €
*incl. VAT plus shipping costs
Subject to prior sale

Terminal block, 2271692-1, TE Connectivity

Screw terminal block, Standard, 1 position, Brass, Quick connect, DIN Rail, Steel.

Technical specifications
Filter Property Value
Version screw terminal block
Pin number 1 pole
Cable cross-section 6.0-35 mm²
Rated surge voltage 8 kV
Length 56.6 mm
Width 16 mm
Height 62.9 mm
Connection quick connection
Colour yellow/green
Logistics
Property Value
Customs tariff number 85369010
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes