2271690-1 | TE Connectivity

Terminal block, 2271690-1

Order No.: 71P6194
EAN: 4099891650711
MPN:
2271690-1
2271690-1 TE Connectivity Series Terminals Image 1
2271690-1 TE Connectivity Series Terminals Image 2
2271690-1 TE Connectivity Series Terminals Image 3
2271690-1 TE Connectivity Series Terminals Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.4482 € *
Available in 12 Days: 800 pcs. - if ordered today
Total Price:
208.96 € *
Price list
Quantity
Price per unit*
20 pcs.
10.4482 €
50 pcs.
10.0317 €
*incl. VAT plus shipping costs
Subject to prior sale

Terminal block, 2271690-1, TE Connectivity

Screw terminal block, Standard, 1 position, Brass, Quick connect, DIN Rail, Steel.

Technical specifications
Filter Property Value
Version screw terminal block
Pin number 1 pole
Cable cross-section 0.2-10 mm²
AWG cross-section AWG 26 to 4
Rated surge voltage 8 kV
Rated Voltage 600 V
Length 42.8 mm
Width 10.2 mm
Height 47 mm
Connection quick connection
Colour yellow/green
Logistics
Property Value
Customs tariff number 85369010
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes