2271686-1 | TE Connectivity

Terminal block, 2271686-1

Order No.: 71P6190
EAN: 4099891650674
MPN:
2271686-1
2271686-1 TE Connectivity Series Terminals Image 1
2271686-1 TE Connectivity Series Terminals Image 2
2271686-1 TE Connectivity Series Terminals Image 3
2271686-1 TE Connectivity Series Terminals Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.5422 € *
Available in 12 Days: 398 pcs. - if ordered today
Total Price:
203.13 € *
Price list
Quantity
Price per unit*
15 pcs.
13.5422 €
40 pcs.
13.0067 €
*incl. VAT plus shipping costs
Subject to prior sale

Terminal block, 2271686-1, TE Connectivity

Screw terminal block, Standard, 1 position, Copper, Quick connect, DIN Rail, Steel.

Technical specifications
Filter Property Value
Version screw terminal block
Pin number 1 pole
Cable cross-section 6.0-35 mm²
Rated surge voltage 8 kV
Rated current 114 A
Rated Voltage 1000 V
Length 60 mm
Width 16 mm
Height 62.5 mm
Connection quick connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes