2271683-5 | TE Connectivity

Terminal block, 2271683-5

Order No.: 71P6181
EAN: 4099891650582
MPN:
2271683-5
2271683-5 TE Connectivity Series Terminals Image 1
2271683-5 TE Connectivity Series Terminals Image 2
2271683-5 TE Connectivity Series Terminals Image 3
2271683-5 TE Connectivity Series Terminals Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.0940 € *
Available in 12 Days: 300 pcs. - if ordered today
Total Price:
201.11 € *
Price list
Quantity
Price per unit*
65 pcs.
3.0940 €
200 pcs.
2.9750 €
*incl. VAT plus shipping costs
Subject to prior sale

Terminal block, 2271683-5, TE Connectivity

Screw terminal block, Standard, 1 position, Copper, Quick connect, DIN Rail, Steel.

Technical specifications
Filter Property Value
Version screw terminal block
Pin number 1 pole
Cable cross-section 0.14-6.0 mm²
AWG cross-section AWG 26 to 8
Rated surge voltage 8 kV
Rated current 50 A
Rated Voltage 600 V
Length 42.8 mm
Width 8 mm
Height 45.8 mm
Connection quick connection
Colour black
Logistics
Property Value
Customs tariff number 85369010
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes