2271680-2 | TE Connectivity
Terminal block, 2271680-2
Order No.: 71P6163
EAN: 4099891650407
MPN:
2271680-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1182 € *
Available in 12 Days: 300 pcs. - if ordered today
Total Price:
201.23 € *
Price list
Quantity
Price per unit*
95 pcs.
2.1182 €
250 pcs.
2.0468 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal block, 2271680-2, TE Connectivity
Screw terminal block, Standard, 1 position, Brass, Quick connect, DIN Rail, Steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | screw terminal block | |
| Pin number | 1 pole | |
| Cable cross-section | 0.08-4.0 mm² | |
| AWG cross-section | AWG 28 to 10 | |
| Rated surge voltage | 8 kV | |
| Rated current | 30 A | |
| Rated Voltage | 600 V | |
| Length | 42.8 mm | |
| Width | 6.1 mm | |
| Height | 45.8 mm | |
| Connection | quick connection | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |