2271588-1 | TE Connectivity
Terminal block, 2271588-1
Order No.: 71P6141
EAN: 4099891650209
MPN:
2271588-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.9472 € *
Available in 12 Days: 600 pcs. - if ordered today
Total Price:
258.94 € *
Price list
Quantity
Price per unit*
20 pcs.
12.9472 €
40 pcs.
12.4355 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal block, 2271588-1, TE Connectivity
Spring terminal block, Standard, 1 position, Copper, Quick connect, DIN Rail, Matte tin.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | spring terminal block | |
| Pin number | 1 pole | |
| Cable cross-section | 0.2-6.0 mm² | |
| Rated Voltage | 600 V | |
| Length | 69.5 mm | |
| Width | 8.15 mm | |
| Height | 42.1 mm | |
| Connection | quick connection | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |