2271582-1 | TE Connectivity
Terminal block, 2271582-1
Order No.: 71P6135
EAN: 4099891650148
MPN:
2271582-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.6842 € *
Available in 12 Days: 1,200 pcs. - if ordered today
Total Price:
235.26 € *
Price list
Quantity
Price per unit*
15 pcs.
15.6842 €
35 pcs.
15.0535 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal block, 2271582-1, TE Connectivity
Spring terminal block, Standard, 1 position, Copper, Quick connect, DIN Rail, Matte tin.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | spring terminal block | |
| Pin number | 1 pole | |
| Cable cross-section | 0.08-4.0 mm² | |
| AWG cross-section | AWG 28 to 10 | |
| Rated surge voltage | 6 kV | |
| Rated current | 10 A | |
| Rated Voltage | 600 V | |
| Length | 61.6 mm | |
| Width | 6.2 mm | |
| Connection | quick connection | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |