2271579-1 | TE Connectivity
Terminal block, quick connection, 0.08-4.0 mm², 1 pole, 30 A, 8 kV, gray, 2271579-1
Order No.: 71P6131
EAN: 4099891650100
MPN:
2271579-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6898 € *
Available in 12 Days: 1,988 pcs. - if ordered today
Total Price:
253.47 € *
Price list
Quantity
Price per unit*
150 pcs.
1.6898 €
400 pcs.
1.6303 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal block, 2271579-1, TE Connectivity
Spring terminal block, Standard, 1 position, Copper, Quick connect, DIN Rail, Matte tin.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | spring terminal block | |
| Pin number | 1 pole | |
| Cable cross-section | 0.08-4.0 mm² | |
| AWG cross-section | AWG 28 to 10 | |
| Rated surge voltage | 8 kV | |
| Rated current | 30 A | |
| Rated Voltage | 600 V | |
| Length | 87.3 mm | |
| Width | 6.15 mm | |
| Height | 35.4 mm | |
| Connection | quick connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |