2271556-5 | TE Connectivity
Terminal block, 2271556-5
Order No.: 71P6113
EAN: 4099891649920
MPN:
2271556-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.975 € *
Available in 12 Days: 300 pcs. - if ordered today
Total Price:
208.25 € *
Price list
Quantity
Price per unit*
70 pcs.
2.975 €
200 pcs.
2.856 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal block, 2271556-5, TE Connectivity
Spring terminal block, Standard, 1 position, Copper, Quick connect, DIN Rail, Matte tin.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | spring terminal block | |
| Pin number | 1 pole | |
| Cable cross-section | 0.08-2.5 mm² | |
| AWG cross-section | AWG 28 to 12 | |
| Rated surge voltage | 8 kV | |
| Rated current | 20 A | |
| Rated Voltage | 600 V | |
| Length | 60.7 mm | |
| Width | 5.15 mm | |
| Height | 35.4 mm | |
| Connection | quick connection | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |