2271553-3 | TE Connectivity
Terminal block, 2271553-3
Order No.: 71P6100
EAN: 4099891649791
MPN:
2271553-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8203 € *
Available in 12 Days: 294 pcs. - if ordered today
Total Price:
211.52 € *
Price list
Quantity
Price per unit*
75 pcs.
2.8203 €
200 pcs.
2.7013 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal block, 2271553-3, TE Connectivity
Spring terminal block, Standard, 1 position, Copper, Quick connect, DIN Rail, UL 94V-0.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | spring terminal block | |
| Pin number | 1 pole | |
| Cable cross-section | 0.08-1.5 mm² | |
| AWG cross-section | AWG 28 to 14 | |
| Rated surge voltage | 6 kV | |
| Rated current | 15 A | |
| Rated Voltage | 600 V | |
| Length | 60.7 mm | |
| Width | 4.15 mm | |
| Height | 35.4 mm | |
| Connection | quick connection | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |