1SNK806716R0000 | TE Connectivity
Modular terminal block, push-in spring connection, 4.0 mm², 2 pole, 30 A, 8 kV, gray, 1SNK806716R0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.1094 € *
Available in 12 Days: 20 pcs. - if ordered today
Total Price:
24.11 € *
Price list
Quantity
Price per unit*
1 pcs.
24.1094 €
2 pcs.
22.5505 €
5 pcs.
21.1820 €
10 pcs.
19.6945 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Terminal, 1SNK806716R0000, TE Connectivity
The 1SNK806716R0000 is a screw clamp terminal block that offers rationalized functions and accessories while serving a large scope of applications. Asymmetrical design avoid mounting and wiring errors. This product has Intuitive codification, simplified catalogs and large technical data base.
Features
- Easy to install
- Optimized logistics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | modular terminal block | |
| Pin number | 2 pole | |
| Cable cross-section | 4.0 mm² | |
| AWG cross-section | AWG 10 | |
| Rated surge voltage | 8 kV | |
| Rated current | 30 A | |
| Rated Voltage | 1000 V | |
| Length | 36.3 mm | |
| Width | 6 mm | |
| Height | 20.6 mm | |
| Connection | push-in spring connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |