1SNK805717R0000 | TE Connectivity
Terminal block, 1SNK805717R0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.1495 € *
Standard delivery time from the manufacturer is: 25 Weeks
Total Price:
13.15 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1495 €
5 pcs.
12.4712 €
10 pcs.
11.6739 €
25 pcs.
10.6386 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Terminal, 1SNK805717R0000, TE Connectivity
The 1SNK805717R0000 is a screw clamp terminal block that offers rationalized functions and accessories while serving a large scope of applications. Asymmetrical design avoid mounting and wiring errors. This product has Intuitive codification, simplified catalogs and large technical data base.
Features
- Easy to install
- Optimized logistics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | modular terminal block | |
| Pin number | 2 pole | |
| Cable cross-section | 2.5 mm² | |
| AWG cross-section | AWG 12 | |
| Rated surge voltage | 8 kV | |
| Rated current | 24 A | |
| Rated Voltage | 1000 V | |
| Length | 36.2 mm | |
| Width | 5.2 mm | |
| Height | 19.1 mm | |
| Connection | push-in spring connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |