1SNK705150R0000 | TE Connectivity
PI spring terminal block, push-in spring connection, 2.5 mm², 2 pole, 8 kV, yellow/green, 1SNK705150R0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9389 € *
Available in 12 Days: 2,260 pcs. - if ordered today
Total Price:
3.94 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9389 €
10 pcs.
3.6533 €
25 pcs.
3.4153 €
50 pcs.
3.1059 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Terminal, 1SNK705150R0000, TE Connectivity
The 1SNK705150R0000 is a screw clamp terminal block that offers rationalized functions and accessories while serving a large scope of applications. Asymmetrical design avoid mounting and wiring errors. This product has Intuitive codification, simplified catalogs and large technical data base.
Features
- Easy to install
- Optimized logistics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PI spring terminal block | |
| Pin number | 2 pole | |
| Cable cross-section | 2.5 mm² | |
| AWG cross-section | AWG 12 | |
| Rated surge voltage | 8 kV | |
| Degree of soiling | 3 | |
| Length | 40.3 mm | |
| Width | 5.2 mm | |
| Height | 57.4 mm | |
| Connection | push-in spring connection | |
| Colour | yellow/green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |