1SNK506211R0000 | TE Connectivity
Screw terminal block, screw connection, 6.0 mm², 4 pole, 40 A, 8 kV, gray, 1SNK506211R0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.9345 € *
Available in 12 Days: 493 pcs. - if ordered today
Total Price:
14.93 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9345 €
5 pcs.
14.1610 €
10 pcs.
13.2447 €
25 pcs.
12.0785 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Terminal, 1SNK506211R0000, TE Connectivity
The 1SNK506211R0000 is a screw clamp terminal block that offers rationalized functions and accessories while serving a large scope of applications. Asymmetrical design avoid mounting and wiring errors. This product has Intuitive codification, simplified catalogs and large technical data base.
Features
- Easy to install
- Optimized logistics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | screw terminal block | |
| Pin number | 4 pole | |
| Cable cross-section | 6.0 mm² | |
| AWG cross-section | AWG 10 | |
| Rated surge voltage | 8 kV | |
| Rated current | 40 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 65.5 mm | |
| Width | 6 mm | |
| Height | 70.4 mm | |
| Connection | screw connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |