1SNK505064R0000 | TE Connectivity
Screw terminal block, screw connection, 4.0 mm², 2 pole, 32 A, 8 kV, brown, 1SNK505064R0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6775 € *
Available in 12 Days: 714 pcs. - if ordered today
Total Price:
2.68 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6775 €
10 pcs.
2.4871 €
25 pcs.
2.3205 €
50 pcs.
2.1063 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Terminal, 1SNK505064R0000, TE Connectivity
The 1SNK505064R0000 is a screw clamp terminal block that offers rationalized functions and accessories while serving a large scope of applications. Asymmetrical design avoid mounting and wiring errors. This product has Intuitive codification, simplified catalogs and large technical data base.
Features
- Easy to install
- Optimized logistics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | screw terminal block | |
| Pin number | 2 pole | |
| Cable cross-section | 4.0 mm² | |
| AWG cross-section | AWG 12 | |
| Rated surge voltage | 8 kV | |
| Rated current | 32 A | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Length | 47.3 mm | |
| Width | 5.2 mm | |
| Height | 53 mm | |
| Connection | screw connection | |
| Colour | brown |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |