1SNA199168R0000 | TE Connectivity
Screw terminal block, screw connection, 10 mm², 2 pole, 10 A, 8 kV, black, 1SNA199168R0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.1661 € *
Available in 12 Days: 165 pcs. - if ordered today
Terminal block, 1SNA199168R0000, TE Connectivity
Modular terminal block, Fuse, Screw clamp terminal block, Black, Product spacing 13 mm, 2 Position, Screw terminal, Signal.
Features
- With blown fuse indicator by neon
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | screw terminal block | |
| Pin number | 2 pole | |
| Cable cross-section | 10 mm² | |
| AWG cross-section | AWG 10 | |
| Rated surge voltage | 8 kV | |
| Rated current | 10 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 58 mm | |
| Width | 13 mm | |
| Height | 85 mm | |
| Connection | screw connection | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |