1SNA199166R2600 | TE Connectivity
Screw terminal block, screw connection, 10 mm², 2 pole, 10 A, 8 kV, black, 1SNA199166R2600
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.8499 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
47.85 € *
Price list
Quantity
Price per unit*
1 pcs.
47.8499 €
2 pcs.
44.7559 €
5 pcs.
42.0427 €
10 pcs.
39.0915 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal block, 1SNA199166R2600, TE Connectivity
Modular terminal block, Fuse, Screw clamp terminal block, Black, Product spacing 13 mm, 2 Position, Screw terminal, Signal.
Features
- With blown fuse indicator by LED
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | screw terminal block | |
| Pin number | 2 pole | |
| Cable cross-section | 10 mm² | |
| AWG cross-section | AWG 10 | |
| Rated surge voltage | 8 kV | |
| Rated current | 10 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 58 mm | |
| Width | 13 mm | |
| Height | 85 mm | |
| Connection | screw connection | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |