1SNA165115R1000 | TE Connectivity
Screw terminal block, screw connection, 10 mm², 2 pole, yellow/green, 1SNA165115R1000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.5307 € *
Available in 12 Days: 100 pcs. - if ordered today
Total Price:
12.53 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5307 €
5 pcs.
11.8762 €
10 pcs.
11.1146 €
25 pcs.
10.1269 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal block, 1SNA165115R1000, TE Connectivity
Modular terminal block, Ground, Screw clamp terminal block, Green, Product spacing 10 mm, 2 Position, Screw terminal, Signal.
Features
- Snap onto symmetrical and asymmetrical rails
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | screw terminal block | |
| Pin number | 2 pole | |
| Cable cross-section | 10 mm² | |
| AWG cross-section | AWG 6 | |
| Degree of soiling | 3 | |
| Length | 40.5 mm | |
| Width | 10 mm | |
| Height | 43.5 mm | |
| Connection | screw connection | |
| Colour | yellow/green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |