1SNA165113R1600 | TE Connectivity
Screw terminal block, screw connection, 4.0 mm², 2 pole, yellow/green, 1SNA165113R1600
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.2344 € *
Available in 12 Days: 3,469 pcs. - if ordered today
Total Price:
9.23 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2344 €
5 pcs.
8.7584 €
10 pcs.
8.1991 €
25 pcs.
7.4732 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal block, 1SNA165113R1600, TE Connectivity
Modular terminal block, Ground, Screw clamp terminal block, Green, Product spacing 6 mm, 2 Position, Screw terminal, Signal.
Features
- Snap onto symmetrical and asymmetrical rails
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | screw terminal block | |
| Pin number | 2 pole | |
| Cable cross-section | 4.0 mm² | |
| AWG cross-section | AWG 12 | |
| Degree of soiling | 3 | |
| Length | 40.5 mm | |
| Width | 6 mm | |
| Height | 44.5 mm | |
| Connection | screw connection | |
| Colour | yellow/green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |