1SNA146035R1000 | TE Connectivity
Screw terminal block, IDC connection, 4.0 mm², 1 pole, blue, 1SNA146035R1000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8080 € *
Available in 12 Days: 5,650 pcs. - if ordered today
Total Price:
209.44 € *
Price list
Quantity
Price per unit*
55 pcs.
3.8080 €
150 pcs.
3.6533 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Terminal, 1SNA146035R1000, TE Connectivity
Terminal block- Feed-through-Blue, 2.5mm² Rated cross section, 8mm Spacing TH 35 -7.5, TH 35 -15 Rail.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | screw terminal block | |
| Pin number | 1 pole | |
| Cable cross-section | 4.0 mm² | |
| AWG cross-section | AWG 12 | |
| Length | 41 mm | |
| Width | 8 mm | |
| Height | 45 mm | |
| Connection | IDC connection | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |