1SNA115971R1000 | TE Connectivity
Screw terminal block, screw connection, 6.0 mm², 2 pole, 40 A, 8 kV, gray, 1SNA115971R1000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.9789 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
22.98 € *
Price list
Quantity
Price per unit*
1 pcs.
22.9789 €
2 pcs.
21.4914 €
5 pcs.
20.1943 €
10 pcs.
18.7663 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal block, 1SNA115971R1000, TE Connectivity
Modular terminal block, Disconnect, Screw clamp terminal block, Gray, Product spacing 8 mm, 2 Position, Screw terminal.
Features
- Especially designed for current transformers circuits
- Easy and secured current measurement
- Convenient short-circuit operations
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | screw terminal block | |
| Pin number | 2 pole | |
| Cable cross-section | 6.0 mm² | |
| AWG cross-section | AWG 8 | |
| Rated surge voltage | 8 kV | |
| Rated current | 40 A | |
| Rated Voltage | 630 V | |
| Degree of soiling | 3 | |
| Length | 47.45 mm | |
| Width | 8 mm | |
| Height | 77 mm | |
| Connection | screw connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |