1SNA115643R2700 | TE Connectivity
Screw terminal block, screw connection, 2.5 mm², 6 pole, 22 A, gray, 1SNA115643R2700
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.1011 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
15.10 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1011 €
5 pcs.
14.3157 €
10 pcs.
13.3994 €
25 pcs.
12.2094 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal block, 1SNA115643R2700, TE Connectivity
The 1SNA115643R2700 is a screw clamp terminal block save space with triple deck terminal and 2 independent circuits in just 6 mm spacing.
Features
- Adapted for 2 wires sensor/actuator with ground
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | screw terminal block | |
| Pin number | 6 pole | |
| Cable cross-section | 2.5 mm² | |
| AWG cross-section | AWG 12 | |
| Rated current | 22 A | |
| Rated Voltage | 380 V | |
| Degree of soiling | 3 | |
| Length | 43.5 mm | |
| Width | 6 mm | |
| Height | 81 mm | |
| Connection | screw connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |