1SNA115277R2000 | TE Connectivity
Screw terminal block, screw connection, 6.0 mm², 2 pole, 15 A, gray/yellow, 1SNA115277R2000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.8056 € *
Available in 12 Days: 725 pcs. - if ordered today
Total Price:
9.81 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8056 €
5 pcs.
9.2939 €
10 pcs.
8.6989 €
25 pcs.
7.9254 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal block, 1SNA115277R2000, TE Connectivity
Modular terminal block, Disconnect, Screw clamp terminal block, Gray, Product spacing 8 mm, 2 Position, Screw terminal.
Features
- Ease your disconnect operations
- Disconnect ¼ turn push-turn knob
- Possibility to seal in the open position
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | screw terminal block | |
| Pin number | 2 pole | |
| Cable cross-section | 6.0 mm² | |
| AWG cross-section | AWG 8 | |
| Rated current | 15 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 45 mm | |
| Width | 8 mm | |
| Height | 55.5 mm | |
| Connection | screw connection | |
| Colour | gray/yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |