1SNA105047R2400 | TE Connectivity

Screw terminal block, screw connection, 4.0 mm², 2 pole, 32 A, 8 kV, black, 1SNA105047R2400

Order No.: 71P4129
MPN:
1SNA105047R2400
Series: SNA
1SNA105047R2400 TE Connectivity Series Terminals Image 1
1SNA105047R2400 TE Connectivity Series Terminals Image 2
1SNA105047R2400 TE Connectivity Series Terminals Image 3
1SNA105047R2400 TE Connectivity Series Terminals Image 4
1SNA105047R2400 TE Connectivity Series Terminals Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.3780 € *
Standard delivery time from the manufacturer is: 31 Weeks
Total Price:
7.38 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3780 €
5 pcs.
6.9972 €
10 pcs.
6.5450 €
25 pcs.
5.9619 €
*incl. VAT plus shipping costs
Subject to prior sale

Terminal block, 1SNA105047R2400, TE Connectivity

The 1SNA105047R2400 is a screw clamp terminal block save space with double deck terminal and 2 independent circuits in just 6 mm spacing.

Features

  • Snap onto symmetrical and asymmetrical rails
Technical specifications
Filter Property Value
Version screw terminal block
Pin number 2 pole
Cable cross-section 4.0 mm²
AWG cross-section AWG 12
Rated surge voltage 8 kV
Rated current 32 A
Rated Voltage 800 V
Degree of soiling 3
Length 52 mm
Width 6 mm
Height 65.5 mm
Connection screw connection
Colour black
Logistics
Property Value
Customs tariff number 85369010
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes