MS563702BA03-50 | TE Connectivity
Digital pressure and altimeter sensor, 4.35-17.4 psi (300-1200 mbar), 1.5-3.6 V, MS563702BA03-50, SMD-4, -40 to 85 °C, MS563702BA03-50
Order No.: 40P7822
EAN: 4099889456172
MPN:
MS563702BA03-50
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8203 € *
Available in 12 Days: 136,425 pcs. - if ordered today
Pressure Sensor, MS563702BA03-50, TE Connectivity
Low voltage pressure sensor
FEATURES
- High resolution module, 13 cm
- Fast conversion down to 0.5 ms
- Low power, 0.6 µA (standby ≤ 0.1 µA at 25°C)
- No external components (internal oscillator)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | digital pressure and altimeter sensor | |
| measurement range | 4.35-17.4 psi (300-1200 mbar) | |
| Voltage | 1.5-3.6 V | |
| Assembly | SMD | |
| Enclosure | SMD-4 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 3,600 pieces |
| Country of origin | CH |
| Customs tariff number | 90262020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |